TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedLittelfuse Inc.Texas Instruments
Series
-XTREME-GUARD™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V (Max)5.5V (Max)-
Voltage - Breakdown (Min)
4.5V5.1V6V6.5V-
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)8.4V (Typ)12V12.4V (Typ)40V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2.5A (8/20µs)5.5A (8/20µs)25A (8/20µs)-
Power - Peak Pulse
20W75W170W-
Power Line Protection
NoYes
Applications
-Ethernet, USB 2.0General PurposeHDMIHDMI, USB
Capacitance @ Frequency
0.09pF @ 250MHz0.2pF @ 1MHz0.5pF @ 1MHz1.5pF @ 1MHz4.5pF @ 1MHz
Operating Temperature
-65°C ~ 125°C-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
3-XFDFN10-UFDFN0603 (1608 Metric), ConcaveSC-70, SOT-323SC-74A, SOT-753
Supplier Device Package
3-X2SON (1x0.6)0603SC-70-3SOT-23-5U-DFN2510-10
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
ESDS314DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
14,333
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.10479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.6V (Max)
4.5V
6.5V (Typ)
25A (8/20µs)
170W
No
General Purpose
4.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
ESD122DMxR
ESD122DMXR
TVS DIODE 3.6VWM 8.4VC 3X2SON
Texas Instruments
41,990
In Stock
1 : ¥4.60000
Cut Tape (CT)
10,000 : ¥1.36124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
5.1V
8.4V (Typ)
2.5A (8/20µs)
20W
No
HDMI, USB
0.2pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-XFDFN
3-X2SON (1x0.6)
Automotive, AEC-Q200, XTREME GUARD Series
AXGD10603NR
TVS DIODE 40VC 0603
Littelfuse Inc.
35,849
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
-
-
40V (Typ)
-
-
No
-
0.09pF @ 250MHz
-65°C ~ 125°C
Automotive
AEC-Q200
Surface Mount
0603 (1608 Metric), Concave
0603
U-DFN2510-10
D5V0F4U10LP-7
TVS DIODE 5.5VWM 12VC U-DFN2510
Diodes Incorporated
209,249
In Stock
186,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.80046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
12V
1A (8/20µs)
-
Yes
HDMI
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
10-UFDFN
U-DFN2510-10
SC-70-3 Top
TPD2E2U06DCKR
TVS DIODE 5.5VWM 12.4VC SC70-3
Texas Instruments
14,006
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6.5V
12.4V (Typ)
5.5A (8/20µs)
75W
No
Ethernet, USB 2.0
1.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.