PESD42VS2UTR | |
---|---|
DigiKey Part Number | 1727-PESD42VS2UTR-ND - Tape & Reel (TR) 1727-PESD42VS2UTRCT-ND - Cut Tape (CT) 1727-PESD42VS2UTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD42VS2UTR |
Description | TVS DIODE 42VWM 95VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 95V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD42VS2UTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 42V (Max) | |
Voltage - Breakdown (Min) | 46.1V | |
Voltage - Clamping (Max) @ Ipp | 95V | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57603 | ¥1,728.09 |
6,000 | ¥0.55073 | ¥3,304.38 |
9,000 | ¥0.47630 | ¥4,286.70 |
30,000 | ¥0.46737 | ¥14,021.10 |
75,000 | ¥0.38699 | ¥29,024.25 |
150,000 | ¥0.38104 | ¥57,156.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28400 | ¥128.40 |
500 | ¥1.04758 | ¥523.79 |
1,000 | ¥0.77722 | ¥777.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥1.18880 | ¥118.88 |
500 | ¥0.88420 | ¥442.10 |
1,000 | ¥0.78568 | ¥785.68 |