TVS Diodes

Results: 4
Manufacturer
onsemiSMC Diode SolutionsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.5V12V (Max)24V (Max)36V
Voltage - Breakdown (Min)
5.3V13.3V26.7V40V
Voltage - Clamping (Max) @ Ipp
19V44V60V-
Current - Peak Pulse (10/1000µs)
1A4A (8/20µs)-
Power - Peak Pulse
300W500W-
Capacitance @ Frequency
3pF @ 1MHz8pF @ 1MHz15pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOSOT-23-3SOT-23-3 (TO-236)USM
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SMDB12LCC
TVS DIODE 12VWM 19VC 8-SO
SMC Diode Solutions
2,516
In Stock
1 : ¥13.55000
Cut Tape (CT)
2,500 : ¥6.10304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
12V (Max)
13.3V
19V
1A
500W
No
General Purpose
15pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT 23-3
SM36T1G
TVS DIODE 36VWM 60VC SOT23-3
onsemi
19,667
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.76885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
36V
40V
60V
4A (8/20µs)
300W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
13,695
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.39640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.5V
5.3V
-
-
-
No
General Purpose
8pF @ 1MHz
-
Surface Mount
SC-70, SOT-323
USM
SOT-23-3
S23LC24
TVS DIODE 24VWM 44VC SOT23
SMC Diode Solutions
62
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.42330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
26.7V
44V
1A
300W
No
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.