S23LC24 | |
---|---|
DigiKey Part Number | 1655-S23LC24TR-ND - Tape & Reel (TR) 1655-S23LC24CT-ND - Cut Tape (CT) 1655-S23LC24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23LC24 |
Description | TVS DIODE 24VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.27300 | ¥12.73 |
100 | ¥0.78900 | ¥78.90 |
500 | ¥0.57912 | ¥289.56 |
1,000 | ¥0.51114 | ¥511.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42330 | ¥1,269.90 |
6,000 | ¥0.39266 | ¥2,355.96 |
9,000 | ¥0.32562 | ¥2,930.58 |
30,000 | ¥0.31988 | ¥9,596.40 |
75,000 | ¥0.28731 | ¥21,548.25 |
150,000 | ¥0.24901 | ¥37,351.50 |