AQ24CANA-02HTG

DigiKey Part Number
AQ24CANA-02HTGTR-ND - Tape & Reel (TR)
AQ24CANA-02HTGCT-ND - Cut Tape (CT)
AQ24CANA-02HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ24CANA-02HTG
Description
TVS DIODE 24VWM 50VC SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.44800¥34.48
100¥2.39480¥239.48
500¥1.86986¥934.93
1,000¥1.51988¥1,519.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.35867¥4,076.01
6,000¥1.28960¥7,737.60
9,000¥1.19748¥10,777.32
30,000¥1.16985¥35,095.50
Manufacturers Standard Package