S2303

DigiKey Part Number
1655-S2303TR-ND - Tape & Reel (TR)
1655-S2303CT-ND - Cut Tape (CT)
1655-S2303DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2303
Description
TVS DIODE 3.3VWM 8VC SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
600pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.91300¥19.13
100¥0.96710¥96.71
500¥0.78912¥394.56
1,000¥0.58552¥585.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49259¥1,477.77
6,000¥0.47094¥2,825.64
9,000¥0.40730¥3,665.70
30,000¥0.39966¥11,989.80
75,000¥0.33093¥24,819.75
150,000¥0.32584¥48,876.00
Manufacturers Standard Package