TVS Diodes

Results: 3
Manufacturer
Comchip TechnologySemtech Corporation
Series
-RailClamp®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
2.5V (Max)3.3V (Max)5V
Voltage - Breakdown (Min)
2.7V3.5V6V
Voltage - Clamping (Max) @ Ipp
7.5V12V16V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)15A (8/20µs)
Power - Peak Pulse
40W80W180W
Power Line Protection
NoYes
Applications
General PurposeMultimedia Card Interface
Capacitance @ Frequency
0.8pF @ 1MHz25pF @ 1MHz130pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)-
Package / Case
6-UFDFN Exposed Pad0402 (1006 Metric)SOD-923
Supplier Device Package
0402C/SOD-923FSLP1006P2TSLP1616P6 (1.6x1.6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
CPDQC5V0U-HF
TVS DIODE 5VWM 12.5VC 0402C
Comchip Technology
41,690
In Stock
40,000
Factory
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.49088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6V
12V
15A (8/20µs)
180W
No
General Purpose
130pF @ 1MHz
-
Surface Mount
SOD-923
0402C/SOD-923F
UCLAMP2501T.TCT
UCLAMP2501T.TCT
TVS DIODE 2.5VWM 7.5V SLP1006P2T
Semtech Corporation
17,842
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
2.5V (Max)
2.7V
7.5V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
RCLAMP3304P.TCT
RCLAMP3304P.TCT
TVS DIODE 3.3VWM 16VC SLP1616P6
Semtech Corporation
31,160
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.05599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
3.5V
16V
5A (8/20µs)
80W
Yes
Multimedia Card Interface
0.8pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.