TVS Diodes

Results: 3
Series
-SP1003, SPA®SP7538P
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
128
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
6V6.5V-
Voltage - Clamping (Max) @ Ipp
7V (Typ)9V12V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)7A (8/20µs)10A (8/20µs)
Power Line Protection
NoYes
Applications
Ethernet, USB 3.1General PurposeHDMI
Capacitance @ Frequency
0.5pF @ 1MHz0.8pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
6-UFDFN9-UDFNSOD-723
Supplier Device Package
6-µDFN (1.6x1)9-µDFN (3.8x1)SOD-723
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SP1003 SOD723
SP1003-01DTG
TVS DIODE 5VWM 12VC SOD723
Littelfuse Inc.
84,217
In Stock
1 : ¥4.35000
Cut Tape (CT)
8,000 : ¥1.12170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6V
12V (Typ)
7A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-723
SOD-723
SP7538PUTG
SP7538PUTG
TVS DIODE 5VWM 7VC 9-UDFN
Littelfuse Inc.
22,055
In Stock
972,000
Factory
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥2.69386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
5V (Max)
-
7V (Typ)
2A (8/20µs)
-
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
9-UDFN
9-µDFN (3.8x1)
SP3401-02UTG
SP3401-02UTG
TVS DIODE 3.3VWM 9VC 6UDFN
Littelfuse Inc.
5,658
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.25532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.3V (Max)
6.5V
9V
10A (8/20µs)
-
No
Ethernet, USB 3.1
0.8pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
6-UFDFN
6-µDFN (1.6x1)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.