Surge Protection Devices (SPDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Form | Number of Poles | Voltage - Continuous Operating (Max) (MCOV) | Current - Discharge (Nom) (8/20µS) | Current - Discharge (Max) (8/20µS) | Current - Short Circuit Rating (SCCR) | Voltage - Protection Rating (VPR) | Voltage - Protection Level (VP) (2416) | Operating Temperature | Features | Mounting Type | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
865 In Stock 2,351 Factory | 1 : ¥1,359.54000 Bulk | Bulk | Active | Type 2, Type 3 | Base + Module | 1 | 150VAC | 5 kA | 10 kA | 10 kA | 900 V | 950 V | -40°C ~ 80°C | - | DIN Rail | CB, cUR, cURus, cUL, cULus, EAC, UR, UL | |||
83 In Stock 103 Factory | 1 : ¥1,359.54000 Bulk | Bulk | Active | Type 3 | Base + Module | 1 | 34VAC | 1 kA | 4 kA | 10 kA | - | 600 V | -40°C ~ 80°C | - | DIN Rail | cUL, EAC, UL |