TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)24V (Max)
Voltage - Breakdown (Min)
5.5V26.7V
Voltage - Clamping (Max) @ Ipp
5V (Typ)8.8V (Typ)45V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8A (8/20µs)
Power - Peak Pulse
17W32W350W
Applications
General PurposeHDMI
Capacitance @ Frequency
0.27pF @ 1MHz0.55pF @ 1MHz40pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 85°C (TA)-40°C ~ 125°C (TA)
Package / Case
9-UDFN10-UFDFNSC-76, SOD-323
Supplier Device Package
10-USON (2.5x1)SOD-323U-DFN3810-9 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,454
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOD-323
SD24C-7
TVS DIODE 24VWM 45VC SOD323
Diodes Incorporated
148,035
In Stock
225,000
Factory
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.23444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
26.7V
45V
8A (8/20µs)
350W
No
General Purpose
40pF @ 1MHz (Max)
-65°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
U-DFN3810-9
D3V3F8U9LP3810-7
TVS DIODE 3.3VWM 5VC U-DFN3810-9
Diodes Incorporated
142,771
In Stock
40,000
Factory
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.53876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
-
3.3V (Max)
5.5V
5V (Typ)
5A (8/20µs)
32W
No
General Purpose
0.55pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
9-UDFN
U-DFN3810-9 (Type B)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.