824011

DigiKey Part Number
732-4465-2-ND - Tape & Reel (TR)
732-4465-1-ND - Cut Tape (CT)
732-4465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824011
Description
TVS DIODE 5VWM 8.5VC SOT23-5L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5L
Datasheet
 Datasheet
EDA/CAD Models
824011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥7.05200¥70.52
50¥6.58420¥329.21
100¥6.11630¥611.63
500¥5.41026¥2,705.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.71243¥14,137.29
Manufacturers Standard Package