TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
4V (Max)26V
Voltage - Breakdown (Min)
4.2V29.3V
Voltage - Clamping (Max) @ Ipp
3.7V (Typ)41.6V
Current - Peak Pulse (10/1000µs)
14.5A-
Power - Peak Pulse
600W-
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.29pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0201 (0603 Metric)DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)DSN0603-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,150
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,200 : ¥0.88512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
29.3V
41.6V
14.5A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOD-962
PESD4V0Y1BSFYL
TVS DIODE 4VWM 3.7VC DSN0603-2
Nexperia USA Inc.
874
In Stock
1 : ¥2.79000
Cut Tape (CT)
9,000 : ¥0.31458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4V (Max)
4.2V
3.7V (Typ)
-
-
No
HDMI, USB
0.29pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.