TPD4E02B04QDQARQ1 | |
---|---|
DigiKey Part Number | 296-48995-2-ND - Tape & Reel (TR) 296-48995-1-ND - Cut Tape (CT) 296-48995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E02B04QDQARQ1 |
Description | TVS DIODE 3.6VWM 8.8VC 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8.8V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E02B04QDQARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8.8V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 17W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90100 | ¥49.01 |
100 | ¥3.39560 | ¥339.56 |
500 | ¥2.83714 | ¥1,418.57 |
1,000 | ¥2.41459 | ¥2,414.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15050 | ¥6,451.50 |
6,000 | ¥2.03732 | ¥12,223.92 |
9,000 | ¥1.88641 | ¥16,977.69 |
30,000 | ¥1.86773 | ¥56,031.90 |