NUP1301,215

DigiKey Part Number
1727-5056-2-ND - Tape & Reel (TR)
1727-5056-1-ND - Cut Tape (CT)
1727-5056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP1301,215
Description
TVS DIODE 80VWM 20VC TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NUP1301,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
80V (Max)
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
220W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.92100¥19.21
100¥0.93840¥93.84
500¥0.78240¥391.20
1,000¥0.54365¥543.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47119¥1,413.57
6,000¥0.43708¥2,622.48
9,000¥0.36245¥3,262.05
30,000¥0.35606¥10,681.80
75,000¥0.31981¥23,985.75
150,000¥0.27717¥41,575.50
Manufacturers Standard Package