PRTR5V0U4D,125 | |
---|---|
DigiKey Part Number | 1727-3890-2-ND - Tape & Reel (TR) 1727-3890-1-ND - Cut Tape (CT) 1727-3890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRTR5V0U4D,125 |
Description | TVS DIODE 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.91610 | ¥191.61 |
500 | ¥1.49594 | ¥747.97 |
1,000 | ¥1.21599 | ¥1,215.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08699 | ¥3,260.97 |
6,000 | ¥1.03173 | ¥6,190.38 |
9,000 | ¥0.95804 | ¥8,622.36 |
30,000 | ¥0.93999 | ¥28,199.70 |