TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.Semtech Corporation
Series
-RailClamp®SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
13
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)24V51V
Voltage - Breakdown (Min)
6.2V6.5V56.7V-
Voltage - Clamping (Max) @ Ipp
14.5V30V82.4V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)4A (8/20µs)4.9A24A (8/20µs)
Power - Peak Pulse
100W350W400W-
Power Line Protection
NoYes
Applications
-CANGeneral PurposeUSB OTG
Capacitance @ Frequency
0.8pF @ 1MHz350pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-
Qualification
AEC-Q100AEC-Q101
Package / Case
6-UFDFN Exposed PadDO-214AC, SMASC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SLP1616P6 (1.6x1.6)SOD-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SLP1616P6
RCLAMP0854P.TCT
TVS DIODE 5.5VWM 30VC SLP1616P6
Semtech Corporation
54,878
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
5.5V (Max)
6.5V
30V
3A (8/20µs)
100W
Yes
USB OTG
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
TO-236AB
PESD2CANFD24L-TR
TVS DIODE 24VWM TO236AB
Nexperia USA Inc.
12,277
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SMA6J6.0CA
SMAJ51CA
TVS DIODE 51VWM 82.4VC DO214AC
Littelfuse Inc.
26,065
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
51V
56.7V
82.4V
4.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-323
SD05-7
TVS DIODE 5VWM 14.5VC SOD323
Diodes Incorporated
427,834
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.49349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
5V
6.2V
14.5V
24A (8/20µs)
350W
No
-
350pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.