SC7520-08UTG | |
---|---|
DigiKey Part Number | 18-SC7520-08UTGTR-ND - Tape & Reel (TR) 18-SC7520-08UTGCT-ND - Cut Tape (CT) 18-SC7520-08UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC7520-08UTG |
Description | 3.3V 6A 12KV DFN3810-9L DIODES A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 9-µDFN (3.8x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.32pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38600 | ¥53.86 |
100 | ¥3.73050 | ¥373.05 |
500 | ¥3.11710 | ¥1,558.55 |
1,000 | ¥2.65292 | ¥2,652.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36273 | ¥7,088.19 |
6,000 | ¥2.23838 | ¥13,430.28 |
9,000 | ¥2.07257 | ¥18,653.13 |
30,000 | ¥2.03940 | ¥61,182.00 |