CDSOD323-T03C

DigiKey Part Number
CDSOD323-T03CTR-ND - Tape & Reel (TR)
CDSOD323-T03CCT-ND - Cut Tape (CT)
CDSOD323-T03CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T03C
Description
TVS DIODE 3.3VWM 19VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T03C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
19V (Typ)
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.58100¥45.81
100¥3.17130¥317.13
500¥2.65002¥1,325.01
1,000¥2.25532¥2,255.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.00865¥6,025.95
6,000¥1.90292¥11,417.52
9,000¥1.76196¥15,857.64
30,000¥1.74452¥52,335.60
Manufacturers Standard Package