TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,098 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V | - | 9.9V (Typ) | 1A (8/20µs) | - | Yes | DVI, HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74, SOT-457 | SC-74 | ||
27,301 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.64196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | 5.5V (Max) | 6.5V | 18V | 3A (8/20µs) | 36W | Yes | USB OTG | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN Exposed Pad | LLP75-7L |