TVS Diodes

Results: 2
Manufacturer
KYOCERA AVXLittelfuse Inc.
Series
-GiGUARD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Zener
Voltage - Reverse Standoff (Typ)
5V14V (Max)
Voltage - Breakdown (Min)
5.5V-
Voltage - Clamping (Max) @ Ipp
15.5V40V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)-
Power - Peak Pulse
46W-
Applications
Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
2.5pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)
Supplier Device Package
04020402 (1005 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
GiGuard
GG0402052R542P
TVS DIODE 5VWM 15.5VC 0402
KYOCERA AVX
62,142
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.44919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
5.5V
15.5V
3A (8/20µs)
46W
No
General Purpose
2.5pF @ 1MHz
-55°C ~ 125°C
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
161,113
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.03746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1005 Metric)
0402
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.