PESD5V0C1BLS-QYL

DigiKey Part Number
1727-PESD5V0C1BLS-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD5V0C1BLS-QYL
Description
TVS DIODE 5VWM 5.4VC DFN1006BD-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
5.4V (Typ)
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.63601¥6,360.10
30,000¥0.62780¥18,834.00
50,000¥0.53342¥26,671.00
100,000¥0.52522¥52,522.00
Manufacturers Standard Package