PESD2CANFD27V-TR | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD27V-TR-ND - Tape & Reel (TR) 1727-PESD2CANFD27V-CT-ND - Cut Tape (CT) 1727-PESD2CANFD27V-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27V-TR |
Description | TVS DIODE 27VWM 44VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2CANFD27V-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15920 | ¥115.92 |
500 | ¥1.02770 | ¥513.85 |
1,000 | ¥0.79972 | ¥799.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71576 | ¥2,147.28 |
6,000 | ¥0.69976 | ¥4,198.56 |
9,000 | ¥0.61979 | ¥5,578.11 |
30,000 | ¥0.61180 | ¥18,354.00 |
75,000 | ¥0.51983 | ¥38,987.25 |
150,000 | ¥0.51003 | ¥76,504.50 |