SMBJ7.0A

DigiKey Part Number
1655-SMBJ7.0ATR-ND - Tape & Reel (TR)
1655-SMBJ7.0ACT-ND - Cut Tape (CT)
1655-SMBJ7.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.0A
Description
TVS DIODE 7VWM 12VC SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.56100¥25.61
100¥1.29140¥129.14
500¥1.14424¥572.12
1,000¥0.89049¥890.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79701¥2,391.03
6,000¥0.77921¥4,675.26
9,000¥0.69016¥6,211.44
30,000¥0.68125¥20,437.50
75,000¥0.57884¥43,413.00
Manufacturers Standard Package