TVS Diodes

Results: 3
Manufacturer
Infineon TechnologiesLittelfuse Inc.Nexperia USA Inc.
Series
-SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5V (Max)5.5V (Max)15V (Max)
Voltage - Breakdown (Min)
6.4V21V (Typ)-
Voltage - Clamping (Max) @ Ipp
8.5V20V48V (Typ)
Current - Peak Pulse (10/1000µs)
15A (8/20µs)16A (100ns)-
Power - Peak Pulse
260W-
Applications
General PurposeRF Antenna
Capacitance @ Frequency
0.13pF @ 1MHz152pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-40°C ~ 125°C
Package / Case
0201 (0603 Metric)SC-74A, SOT-753TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-TSSLP-2-4SOT-23-5TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT25
SP0504BAHTG
TVS DIODE 5.5VWM 8.5VC SOT23-5
Littelfuse Inc.
69,705
In Stock
678,000
Factory
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.98908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSLP-2-1
ESD103B102ELSE6327XTSA1
TVS DIODE 15VWM 48VC TSLP-2-20
Infineon Technologies
80,975
In Stock
1 : ¥3.12000
Cut Tape (CT)
15,000 : ¥0.59762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
21V (Typ)
48V (Typ)
16A (100ns)
-
No
RF Antenna
0.13pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
PG-TSSLP-2-4
TO-236AB
PESD5V2S2UT,215
TVS DIODE 5VWM 20VC TO236AB
Nexperia USA Inc.
74,289
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.62239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6.4V
20V
15A (8/20µs)
260W
No
General Purpose
152pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.