UAT36A03L05 | |
---|---|
DigiKey Part Number | 13-UAT36A03L05TR-ND - Tape & Reel (TR) 13-UAT36A03L05CT-ND - Cut Tape (CT) 13-UAT36A03L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAT36A03L05 |
Description | TVS ESD, SOT-363, 3.3V, 15V, REE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥1.03360 | ¥103.36 |
500 | ¥0.84332 | ¥421.66 |
1,000 | ¥0.62575 | ¥625.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52644 | ¥1,579.32 |
6,000 | ¥0.50330 | ¥3,019.80 |
9,000 | ¥0.43529 | ¥3,917.61 |
30,000 | ¥0.42713 | ¥12,813.90 |
75,000 | ¥0.35367 | ¥26,525.25 |
150,000 | ¥0.34823 | ¥52,234.50 |