TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Nexperia USA Inc.onsemi
Series
-SMBJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
27
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5V (Max)5.5V (Max)24V (Min)-
Voltage - Breakdown (Min)
6V6.4V9V (Typ)26.2V
Voltage - Clamping (Max) @ Ipp
4.8V (Typ)4.9V (Typ)9.2V44V-
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)7A (8/20µs)8A (8/20µs)65.3A-
Power - Peak Pulse
350W600W-
Power Line Protection
NoYes
Applications
-General PurposeTelecom
Capacitance @ Frequency
0.17pF @ 1MHz0.27pF @ 1MHz1.8pF @ 1MHz30pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
7-XFDFN01005 (0402 Metric)DO-214AA, SMBTO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
7-XSON (1.1x2.1)DO-214AA (SMB)DSN0402BSOT-143BSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
26,229
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
PUSB3TB6AZ
PUSB3TB6AZ
TVS DIODE 4.8VC 7XSON
Nexperia USA Inc.
14,067
In Stock
1 : ¥3.20000
Cut Tape (CT)
4,000 : ¥0.90140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
7
-
-
6V
4.8V (Typ)
3.5A (8/20µs)
-
Yes
General Purpose
0.27pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
7-XFDFN
7-XSON (1.1x2.1)
SMBJ-Q
SMBJ5.0CA-Q
TVS DIODE 5VWM 9.2VC DO214AA
Bourns Inc.
17,593
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.13744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.3A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOT143
PRTR5V0U2AX,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
6,508
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.65917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
-
1.8pF @ 1MHz
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-253-4, TO-253AA
SOT-143B
DSN0402-2/SOD992
PESD5V0H1BSNYL
TVS DIODE 5VWM 4.9VC DSN0402B
Nexperia USA Inc.
117,954
In Stock
1 : ¥2.05000
Cut Tape (CT)
10,000 : ¥0.26642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
5V (Max)
9V (Typ)
4.9V (Typ)
7A (8/20µs)
-
No
Telecom
0.17pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
01005 (0402 Metric)
DSN0402B
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.