PESD3V3L5UY,115 | |
---|---|
DigiKey Part Number | 1727-3828-2-ND - Tape & Reel (TR) 1727-3828-1-ND - Cut Tape (CT) 1727-3828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L5UY,115 |
Description | TVS DIODE 3.3VWM 12VC 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3L5UY,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15920 | ¥115.92 |
500 | ¥1.02766 | ¥513.83 |
1,000 | ¥0.79969 | ¥799.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71573 | ¥2,147.19 |
6,000 | ¥0.69974 | ¥4,198.44 |
9,000 | ¥0.61977 | ¥5,577.93 |
30,000 | ¥0.61178 | ¥18,353.40 |
75,000 | ¥0.51981 | ¥38,985.75 |
150,000 | ¥0.51002 | ¥76,503.00 |