TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Littelfuse Inc.Nexperia USA Inc.
Series
-SM24CANB, SPA®SMBJ-QTPSMB-VRTPSMD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
6.5V12V24V (Max)28V36V
Voltage - Breakdown (Min)
7.22V13.3V26.7V31.1V40V
Voltage - Clamping (Max) @ Ipp
11.2V19.9V45.4V50V58.1V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)13.3A30.2A35.7A51.6A
Power - Peak Pulse
400W500W600W3000W (3kW)
Applications
-CANTelecom
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCSOD-123WTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)DO-214AA (SMBJ)DO-214AB (SMCJ)SOD-123WSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM24CANB-02HTG
TVS DIODE 24VWM 50VC SOT23-3
Littelfuse Inc.
42,139
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.26727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.7V
50V
10A (8/20µs)
500W
No
CAN
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMxJ-Q
SMBJ12A-Q
TVS DIODE 12VWM 19.9VC SMB
Bourns Inc.
8,909
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.14196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
30.2A
600W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TPSMD
TPSMD36A
TVS DIODE 36VWM 58.1VC DO214AB
Littelfuse Inc.
6,210
In Stock
1 : ¥8.13000
Cut Tape (CT)
3,000 : ¥3.36057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
51.6A
3000W (3kW)
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOD123W
PTVS6V5S1UR,115
TVS DIODE 6.5VWM 11.2VC SOD123W
Nexperia USA Inc.
5,117
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V
7.22V
11.2V
35.7A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
DO-214AA (SMB J- Bend)
TPSMB28CA-VR
TVS DIODE 28VWM 45.4VC DO214 TR
Littelfuse Inc.
24,879
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.3A
600W
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.