5.0SMDJ400CA-AT/13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ400CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ400CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ400CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ400CA-AT/13 |
Description | 5.0SMDJ, DO214AB, 400V 648V, AUT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.16500 | ¥61.65 |
100 | ¥4.79190 | ¥479.19 |
500 | ¥4.06206 | ¥2,031.03 |
1,000 | ¥3.30893 | ¥3,308.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.11496 | ¥9,344.88 |
6,000 | ¥2.96662 | ¥17,799.72 |
9,000 | ¥2.82970 | ¥25,467.30 |