PESD5V0U1UT,215

DigiKey Part Number
1727-3842-2-ND - Tape & Reel (TR)
1727-3842-1-ND - Cut Tape (CT)
1727-3842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0U1UT,215
Description
TVS DIODE 5VWM 21VC TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
21V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0U1UT,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.55200¥15.52
100¥0.78160¥78.16
500¥0.63790¥318.95
1,000¥0.47321¥473.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39815¥1,194.45
6,000¥0.38066¥2,283.96
9,000¥0.36225¥3,260.25
Manufacturers Standard Package