CDSOD323-T15S

DigiKey Part Number
CDSOD323-T15STR-ND - Tape & Reel (TR)
CDSOD323-T15SCT-ND - Cut Tape (CT)
CDSOD323-T15SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T15S
Description
TVS DIODE 15VWM 30VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T15S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.45000¥44.50
100¥3.07870¥307.87
500¥2.57214¥1,286.07
1,000¥2.18906¥2,189.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.94964¥5,848.92
6,000¥1.84702¥11,082.12
9,000¥1.71020¥15,391.80
30,000¥1.69327¥50,798.10
Manufacturers Standard Package