TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-SMCJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)85V
Voltage - Breakdown (Min)
5.3V94.4V
Voltage - Clamping (Max) @ Ipp
7V (Typ)137V
Current - Peak Pulse (10/1000µs)
11A16A
Power - Peak Pulse
1500W (1.5kW)-
Capacitance @ Frequency
0.36pF @ 1MHz-
Package / Case
DO-214AB, SMCSOD-923
Supplier Device Package
DO-214AB (SMCJ)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
44,561
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.50469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
General Purpose
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
SMCJ  Series DO-214AB Pkg
SMCJ85CA
TVS DIODE 85VWM 137VC DO214AB
Littelfuse Inc.
18,711
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
85V
94.4V
137V
11A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.