TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,314 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥1.12630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 11V | - | - | 100W | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
11,028 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.86703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | 5.5V (Max) | 9V | - | - | 25W | No | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 15-SMD, No Lead | 15-SON |