HSP051-4N10

DigiKey Part Number
497-15060-2-ND - Tape & Reel (TR)
497-15060-1-ND - Cut Tape (CT)
497-15060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSP051-4N10
Description
TVS DIODE 3.6VWM 10VC 10UQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-uQFN (1.9x1)
Datasheet
 Datasheet
EDA/CAD Models
HSP051-4N10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.6V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.4pF @ 200MHz ~ 2.5GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.63500¥26.35
100¥1.33000¥133.00
500¥1.08468¥542.34
1,000¥0.80481¥804.81
2,000¥0.67711¥1,354.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥0.64734¥4,531.38
14,000¥0.55987¥7,838.18
35,000¥0.54937¥19,227.95
49,000¥0.45489¥22,289.61
175,000¥0.44790¥78,382.50
Manufacturers Standard Package