ESDA6V1SC6Y | |
---|---|
DigiKey Part Number | 497-13409-2-ND - Tape & Reel (TR) 497-13409-1-ND - Cut Tape (CT) 497-13409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1SC6Y |
Description | TVS DIODE 5.2VWM 19VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1SC6Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.2V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥2.01140 | ¥201.14 |
500 | ¥1.57054 | ¥785.27 |
1,000 | ¥1.27646 | ¥1,276.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14111 | ¥3,423.33 |
6,000 | ¥1.08309 | ¥6,498.54 |
9,000 | ¥1.00573 | ¥9,051.57 |
30,000 | ¥0.98252 | ¥29,475.60 |
75,000 | ¥0.95747 | ¥71,810.25 |