ESDARF02-1BU2CK | |
---|---|
DigiKey Part Number | 497-16252-2-ND - Tape & Reel (TR) 497-16252-1-ND - Cut Tape (CT) 497-16252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDARF02-1BU2CK |
Description | TVS DIODE 3.6VWM 12VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDARF02-1BU2CK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 200MHz ~ 3GHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.87800 | ¥8.78 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.40178 | ¥200.89 |
1,000 | ¥0.35450 | ¥354.50 |
2,000 | ¥0.31468 | ¥629.36 |
5,000 | ¥0.27135 | ¥1,356.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.23295 | ¥3,494.25 |