ESD122DMXR

DigiKey Part Number
296-48543-2-ND - Tape & Reel (TR)
296-48543-1-ND - Cut Tape (CT)
296-48543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD122DMXR
Description
TVS DIODE 3.6VWM 8.4VC 3X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.4V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-X2SON (1x0.6)
Datasheet
 Datasheet
EDA/CAD Models
ESD122DMXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
5.1V
Voltage - Clamping (Max) @ Ipp
8.4V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
20W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.91600¥39.16
100¥2.72240¥272.24
500¥2.12568¥1,062.84
1,000¥1.72775¥1,727.75
2,000¥1.54447¥3,088.94
5,000¥1.46594¥7,329.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.36124¥13,612.40
30,000¥1.32982¥39,894.60
50,000¥1.29592¥64,796.00
Manufacturers Standard Package