TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,421 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
73,903 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.75623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V | 23.3V | 41V | 35A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-UDFN | 1610 | |||
695,127 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.33838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6.2V | 15.5V | 12A (8/20µs) | 350W | No | General Purpose | 350pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
418,642 In Stock 375,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.46952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
29,076 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.88433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6V | 6.7V | 13.7V | 170A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
41,055 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.63710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.4V | 9.2V | 21.7A | 200W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | |||
1,571 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.83939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | 5.5V (Max) | 6V | 9.4V (Typ) | 5A (8/20µs) | - | Yes | General Purpose | 0.8pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-UDFN (1.6x1.6) |