SP4322-01ETG

DigiKey Part Number
18-SP4322-01ETGTR-ND - Tape & Reel (TR)
18-SP4322-01ETGCT-ND - Cut Tape (CT)
18-SP4322-01ETGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4322-01ETG
Description
TVS DIODE 5VWM 8VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
9V (Typ)
Voltage - Clamping (Max) @ Ipp
8V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.16900¥31.69
100¥1.89890¥189.89
500¥1.75854¥879.27
1,000¥1.19584¥1,195.84
2,000¥1.10086¥2,201.72
5,000¥1.05512¥5,275.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.94961¥9,496.10
30,000¥0.93554¥28,066.20
50,000¥0.87927¥43,963.50
Manufacturers Standard Package