TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedSemtech CorporationSTMicroelectronics
Series
-RailClamp®USBY
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
123
Voltage - Reverse Standoff (Typ)
5V5.25V5.5V (Max)
Voltage - Breakdown (Min)
6V6.4V6.5V
Voltage - Clamping (Max) @ Ipp
17V19V30V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)4.5A (8/20µs)5A (8/20µs)
Power - Peak Pulse
85W100W-
Power Line Protection
NoYes
Applications
-EthernetUSB OTG
Capacitance @ Frequency
0.8pF @ 1MHz65pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
6-UFDFN Exposed Pad0402 (1006 Metric)SOT-23-6
Supplier Device Package
SLP1616P6 (1.6x1.6)SOT-23-6X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6Y
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
20,342
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
SLP1616P6
RCLAMP0854P.TCT
TVS DIODE 5.5VWM 30VC SLP1616P6
Semtech Corporation
62,951
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
5.5V (Max)
6.5V
30V
3A (8/20µs)
100W
Yes
USB OTG
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
X1-DFN
TPD6V8LP-7
TVS DIODE 5VWM 19VC DFN1006-2
Diodes Incorporated
30,118
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.81753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
5V
6.4V
19V
4.5A (8/20µs)
85W
No
-
65pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.