TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
LNBTVS, TRANSIL™SM15T, TRANSIL™SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V20V25.6V
Voltage - Breakdown (Min)
6.4V22V28.5V
Voltage - Clamping (Max) @ Ipp
9.2V30V53.5V
Current - Peak Pulse (10/1000µs)
43.5A187A (8/20µs)334A (8/20µs)
Power - Peak Pulse
400W1500W (1.5kW)22500W (22.5kW)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)SMC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
239,081
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AB Pkg
LNBTVS4-222S
TVS DIODE 20VWM 30VC SMC
STMicroelectronics
1,058
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥3.04919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
20V
22V
30V
334A (8/20µs)
22500W (22.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
497-DO-214CA
SM15T30CA
TVS DIODE 25.6VWM 53.5VC SMC
STMicroelectronics
99
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥3.04692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
25.6V
28.5V
53.5V
187A (8/20µs)
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.