SM15T100CA

DigiKey Part Number
497-6480-2-ND - Tape & Reel (TR)
497-6480-1-ND - Cut Tape (CT)
497-6480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T100CA
Description
TVS DIODE 85.5VWM 178VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
178V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T100CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
178V
Current - Peak Pulse (10/1000µs)
56A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥6.50200¥65.02
100¥5.05640¥505.64
500¥4.28618¥2,143.09
1,000¥3.49155¥3,491.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.28688¥8,217.20
5,000¥3.13037¥15,651.85
12,500¥2.98588¥37,323.50
25,000¥2.98016¥74,504.00
Manufacturers Standard Package