ESDALC6V1W5 | |
---|---|
DigiKey Part Number | 497-7231-2-ND - Tape & Reel (TR) 497-7231-1-ND - Cut Tape (CT) 497-7231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1W5 |
Description | TVS DIODE 3VWM SOT323-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.38990 | ¥138.99 |
500 | ¥1.28730 | ¥643.65 |
1,000 | ¥0.87541 | ¥875.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80587 | ¥2,417.61 |
6,000 | ¥0.77239 | ¥4,634.34 |
9,000 | ¥0.69515 | ¥6,256.35 |
30,000 | ¥0.68485 | ¥20,545.50 |
75,000 | ¥0.64366 | ¥48,274.50 |