TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedInfineon TechnologiesSemtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)24V (Max)35V (Max), 12V (Max)
Voltage - Breakdown (Min)
3.5V6V26V36V, 13.3V
Voltage - Clamping (Max) @ Ipp
16V25V41V60V, 30V
Current - Peak Pulse (10/1000µs)
4A (8/20µs), 11A (8/20µs)5A (8/20µs)
Power - Peak Pulse
80W125W230W300W
Power Line Protection
NoYes
Applications
-General PurposeMultimedia Card Interface
Capacitance @ Frequency
0.8pF @ 1MHz1.2pF @ 1MHz32pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TJ)
Package / Case
6-UFDFN Exposed PadSC-75, SOT-416TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23SC-75 (SOT523)SLP1616P6 (1.6x1.6)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-75_SOT-523 Pkg
RCLAMP0502BATCT
TVS DIODE 5VWM 25VC SC75
Semtech Corporation
17,909
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
25V
5A (8/20µs)
125W
No
General Purpose
1.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75 (SOT523)
RCLAMP3304P.TCT
RCLAMP3304P.TCT
TVS DIODE 3.3VWM 16VC SLP1616P6
Semtech Corporation
31,160
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.05599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
16V
5A (8/20µs)
80W
Yes
Multimedia Card Interface
0.8pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
SOT-23-3
DESD3512SO-7
TVS DIODE 35V 12V 60V 30V SOT23
Diodes Incorporated
6,444
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.64808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
35V (Max), 12V (Max)
36V, 13.3V
60V, 30V
4A (8/20µs), 11A (8/20µs)
300W
No
-
32pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
ESD24VS2UE6327HTSA1
TVS DIODE 24VWM 41VC SOT23-3
Infineon Technologies
116,747
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
24V (Max)
26V
41V
5A (8/20µs)
230W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.