CDSOD323-T15

DigiKey Part Number
118-CDSOD323-T15TR-ND - Tape & Reel (TR)
118-CDSOD323-T15CT-ND - Cut Tape (CT)
118-CDSOD323-T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T15
Description
TVS DIODE 15VWM 31.8VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31.8V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
31.8V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.02900¥30.29
100¥2.09840¥209.84
500¥1.75328¥876.64
1,000¥1.64196¥1,641.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.64196¥4,925.88
Manufacturers Standard Package