PESD15VS1UB,115

DigiKey Part Number
1727-5370-2-ND - Tape & Reel (TR)
1727-5370-1-ND - Cut Tape (CT)
1727-5370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD15VS1UB,115
Description
TVS DIODE 15VWM 40VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PESD15VS1UB,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17.6V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
160W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
32pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.17600¥21.76
100¥1.09770¥109.77
500¥0.89536¥447.68
1,000¥0.66434¥664.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55890¥1,676.70
6,000¥0.53435¥3,206.10
9,000¥0.46214¥4,159.26
30,000¥0.45347¥13,604.10
75,000¥0.37549¥28,161.75
150,000¥0.36971¥55,456.50
Manufacturers Standard Package