ESD8008MUTAG | |
---|---|
DigiKey Part Number | ESD8008MUTAGOSTR-ND - Tape & Reel (TR) ESD8008MUTAGOSCT-ND - Cut Tape (CT) ESD8008MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8008MUTAG |
Description | TVS DIODE 3.3VWM 8.1VC 14UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.1V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8008MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.03300 | ¥50.33 |
100 | ¥3.48340 | ¥348.34 |
500 | ¥2.91038 | ¥1,455.19 |
1,000 | ¥2.47698 | ¥2,476.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20603 | ¥6,618.09 |
6,000 | ¥2.08993 | ¥12,539.58 |
9,000 | ¥1.93512 | ¥17,416.08 |
30,000 | ¥1.91596 | ¥57,478.80 |