TVS Diodes

Results: 3
Manufacturer
Bourns Inc.SMC Diode SolutionsSTMicroelectronics
Series
SMBJUSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V5.25V15V
Voltage - Breakdown (Min)
6V6.4V16.7V
Voltage - Clamping (Max) @ Ipp
9.2V17V24.4V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)24.6A65.2A
Power - Peak Pulse
600W-
Power Line Protection
NoYes
Applications
General PurposeUSB
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSOT-23-6
Supplier Device Package
DO-214AA (SMB)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
104,889
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SMxJ-Q
SMBJ15CA
TVS DIODE 15VWM 24.4VC SMB
Bourns Inc.
348,605
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
24.6A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SMB (DO-214AA)
SMBJ5.0CA
TVS DIODE 5VWM 9.2VC SMB
SMC Diode Solutions
32,005
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.