TVS Diodes

Results: 3
Manufacturer
Nexperia USA Inc.onsemiTaiwan Semiconductor Corporation
Series
-P4SMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V (Max)24V (Min)28.2V
Voltage - Breakdown (Min)
25.5V25.7V31.4V
Voltage - Clamping (Max) @ Ipp
42V44V45.7V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)8A (8/20µs)9A
Power - Peak Pulse
350W400W-
Applications
-CAN
Capacitance @ Frequency
14pF @ 1MHz60pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SOD-323SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD1IVN24-AX
TVS DIODE 24VWM 42VC SOD323
Nexperia USA Inc.
9,281
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.47483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
25.5V
42V
3.5A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PE1DAH
P4SMA33CAH
TVS DIODE 28.2VWM 45.7VC DO214AC
Taiwan Semiconductor Corporation
2,393
In Stock
1 : ¥3.94000
Cut Tape (CT)
7,500 : ¥0.85034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28.2V
31.4V
45.7V
9A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT 23-3
SZNUP1105LT1G
TVS DIODE 24VWM 44VC SOT23
onsemi
5,904
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.81365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Min)
25.7V
44V
8A (8/20µs)
350W
No
-
60pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.