P4SMA33CAH | |
---|---|
DigiKey Part Number | 1801-P4SMA33CAHTR-ND - Tape & Reel (TR) 1801-P4SMA33CAHCT-ND - Cut Tape (CT) 1801-P4SMA33CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CAH |
Description | TVS DIODE 28.2VWM 45.7VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA33CAH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.40880 | ¥140.88 |
500 | ¥1.24872 | ¥624.36 |
1,000 | ¥0.97179 | ¥971.79 |
2,000 | ¥0.86979 | ¥1,739.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.85034 | ¥6,377.55 |
15,000 | ¥0.75315 | ¥11,297.25 |
37,500 | ¥0.74344 | ¥27,879.00 |
52,500 | ¥0.63168 | ¥33,163.20 |